Samtec STMM-105-02-L-D-SM-K

Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, STMM Series
$ 2.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec STMM-105-02-L-D-SM-K.

Newark

Datasheet1 page8 years ago
Datasheet1 page12 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec STMM-105-02-L-D-SM-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.00MM PITCH, MILLI-GRID PCB HEADER, DUAL ROW, VERTICAL, SURFACE MOUNT, SHROUDED, 10 CIRCUITS
Pin Header, Signal, 2 mm, 2 Rows, 10 Contacts, Surface Mount Straight, Milli-Grid 87832 Series
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
CONN HEADER SMD 10POS 2MM / Connector Header Surface Mount 10 position 0.079" (2.00mm)
Amphenol Communications Solutions57202-G52-05LF
Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Bulk
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, TMM Series

Descriptions

Descriptions of Samtec STMM-105-02-L-D-SM-K provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, STMM Series
10pin 2mm 2 2mm Header,Push-Pull 3A 250nm 16.17mm*7.79mm
Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube
"2.00 mm Shrouded Terminal Strip
Connector, Header, 10 Position, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Surface Mount; Product Range:Stmm Series Rohs Compliant: Yes |Samtec, Inc. STMM-105-02-L-D-SM-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMM10502LDSMK