
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | T1M03GFSRATR-0 | 400 | 400 | 10h | ||||||||
| Sager Electronics | T1M-03-GF-S-RA-TR | 1,577 | 1325 | Tape & Reel | ||||||||
| Onlinecomponents.com | T1M-03-GF-S-RA-TR | 603 | 61 | Bulk | ||||||||
| Powell Electronics | T1M-03-GF-S-RA-TR | 1,041 | 1K | 19h | ||||||||
| Master Electronics | T1M-03-GF-S-RA-TR | 603 | 61 |
Download Samtec T1M-03-GF-S-RA-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Samtec T1M-03-GF-S-RA-TR provided by its distributors.
Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names: