Molex 501568-0307

Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501568-0307.

Upverter

Datasheet2 pages4 years ago
Technical Drawing6 pages4 years ago

HQonline

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
+14.93%

CAD Models

Download Molex 501568-0307 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 3 Circuits
Amphenol Communications Solutions10114830-10103LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 3 positions
HIROSE ELECTRICDF57-3P-1.2V(21)
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug
Amphenol Communications Solutions10114828-10103LF
CONN HEADER SMD 3POS 1.25MM / Connector Header Surface Mount 3 position 0.049" (1.25mm)

Descriptions

Descriptions of Molex 501568-0307 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plated, Friction Lock, 3 Circuits, Natural
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS AND REACH COMPLIANT
CONNECTOR, HEADER, 3POS, 1ROW, 1MM; Connector Systems:Signal; Pitch Spacing:1mm; No. of Rows:1Rows; No. of Contacts:3Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Pico-Clasp 501568 Series; Gender:Header
Pitch mm = 1 / Contacts = 3 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 1 / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-Clasp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501568-0307-
  • 501568-0307.
  • 5015680307
  • 5015680307.