What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec FTR-103-02-S-S

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Surface Mount, FTR

$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTR-103-02-S-S.

HQonline

Datasheet2 pages8 years ago

Upverter

Samtec

Newark

Master Electronics

Inventory History

3 month trend:
+238%

CAD Models

Download Samtec FTR-103-02-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.366
Stock
252,705
1,414
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
3
-
Number of Rows
1
1
Mount
Surface Mount
-
Contact Plating
Gold
Gold
Housing Material
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

HIROSE ELECTRICDF50A-3P-1V(51)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-3P-1V(51)
Amphenol Communications Solutions10114828-10103LF
CONN HEADER SMD 3POS 1.25MM / Connector Header Surface Mount 3 position 0.049" (1.25mm)
Pico-EZmate Wire-to-Board Header, Vertical, Housing Height: 1.55mm | CONN HEADER SMD 3POS 1.2MM
HIROSE ELECTRICDF50A-3P-1H(51)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-3P-1H(51)
Pin Header, Signal, 1 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle, Pico-Clasp 501568
Amphenol Communications Solutions10114830-10103LF
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder RA Side Entry SMD Minitek® T/R

Descriptions

Descriptions of Samtec FTR-103-02-S-S provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Surface Mount, FTR
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, 3POS, 1ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: FTR Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTR-103-02 -S-S
  • FTR-103-02-S-S .
  • FTR-103-02-S-S.
  • FTR103-02-S-S
  • FTR10302SS