Samtec STMM-125-02-T-D

Pin Header, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole, STMM Series
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec STMM-125-02-T-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page10 years ago

Electro Sonic

Newark

Farnell

JRH Electronics

CAD Models

Download Samtec STMM-125-02-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 5.14
$ 5.14
Stock
450
21,671
21,671
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
50
50
50
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Bag
2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, tin, 18+18 contacts"
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Pin Header, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole Right Angle, TMMH Series
Amphenol Communications Solutions57102-F08-25ULF
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec STMM-125-02-T-D provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole, STMM Series
Conn Shrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tube
0.0792.00 2 2mm Headers,Headers &,Shrouded,Wire Housings 56.17mm*6.51mm
"2.00 mm Shrouded Terminal Strip
HEADER, 2.0MM, BOXED, 2X25WAY;
Header, 2.0Mm, Boxed, 2X25 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Contact Termination Type:Through Hole; Product Range:Stmm Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. STMM-125-02-T-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.