Samtec STMM-125-02-G-D

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole, STMM
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec STMM-125-02-G-D.

Farnell

Datasheet1 page8 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-37.05%

Alternate Parts

Price @ 1000
$ 5.14
$ 3.47
$ 3.47
Stock
21,363
14,876
14,876
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
50
50
50
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Bag
Pin Header, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole, LTMM
Headers & Wire Housings 2.00 mm Shrouded Terminal Strip
"2.00 Mm Shrouded Variable Stack Height Terminal Strip" |Samtec, Inc. ZLTMM-125-72-G-D-766
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Amphenol Communications Solutions98414-G06-50LF
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Minitek®

Descriptions

Descriptions of Samtec STMM-125-02-G-D provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole, STMM
Conn Header Vert 50Pos 2Mm Rohs Compliant: Yes |Samtec, Inc. STMM-125-02-G-D
2 Gold 2mm -55鈩儈+125鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
Conn Shrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tube
Headers & Wire Housings 2.00MM SHROUDED HEADER
"2.00 mm Shrouded Terminal Strip
50pin 2mm 2 2mm 3A 510nm 56.17mm*6.51mm
DESCRIPTION: 2MM TERMINAL STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMM125-02-G-D
  • STMM12502GD