Samtec STMM-115-02-T-D-SM

Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Surface Mount, STMM Series
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec STMM-115-02-T-D-SM.

Newark

Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago

Samtec

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-0.74%

CAD Models

Download Samtec STMM-115-02-T-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 3.507
$ 3.507
Stock
3,058
409
409
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
30
30
30
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
SMD/SMT
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
-
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Surface Mount Right Angle
Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Surface Mount Right Angle, TSH Series
Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
Conn Unshrouded Header HDR 30 POS 2mm Solder ST SMD Milli-Grid™ Tube
Amphenol Communications SolutionsBTFW30P-3SBTADE4LF
30P PLUG SMT W POST, AU-BTFW30P-3SBTADE4LF | Amphenol FCI (Amphenol CS) BTFW30P3SBTADE4LF

Descriptions

Descriptions of Samtec STMM-115-02-T-D-SM provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Surface Mount, STMM Series
Header,Push-Pull 2 30pin Male Pin 36.17mm*7.79mm
"2.00 mm Shrouded Terminal Strip
HEADER, 2.0MM, BOXED, SMT, 2X15WAY;
Connector Systems:board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:surface Mount; Product Range:stmm Series; Connector Shroud:shrouded; Contact Material:phosphor Bronze Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMM-115-02-T-D-SM.
  • STMM11502TDSM