Molex 87832-3020

Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
$ 2.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87832-3020.

Farnell

Datasheet12 pages11 years ago

Molex

Sager Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+438%

CAD Models

Download Molex 87832-3020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, 30 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, SMT
Amphenol Communications SolutionsBTFW30P-3SBTADE4LF
30P PLUG SMT W POST, AU-BTFW30P-3SBTADE4LF | Amphenol FCI (Amphenol CS) BTFW30P3SBTADE4LF
Amphenol Communications Solutions57202-G52-15LF
Conn Unshrouded Header HDR 30 POS 2mm Solder ST Top Entry SMD Minitek® Bulk
Amphenol Communications Solutions57202-G51-15ALF
Conn Unshrouded Header HDR 30 POS 2mm Solder ST SMD T/R
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Shrouded Header HDR 22 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube

Descriptions

Descriptions of Molex 87832-3020 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, 30 Circuits, 0.38µm Gold (Au) Plating, Dual Side Slots, Dual Friction Locks, Center Polarization, with Pegs, Tube
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, PCB HDR, 30POS, 2ROW, 2MM, SMT; Pitch Spacing:2mm; No. of Contacts:30Contacts; Gender:Header; Product Range:Milli-Grid 87832 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0878323020
  • 878-32-3020
  • 87832-3020..
  • 878323020