Samtec STMM-110-01-G-D

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, STMM
$ 2.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec STMM-110-01-G-D.

Farnell

Datasheet1 page8 years ago

Upverter

Samtec

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-28.09%

CAD Models

Download Samtec STMM-110-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.944
$ 1.466
$ 1.466
Stock
7,686
25,254
25,254
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header M 20 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose
Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD Milli-Grid T/R
Headers & Wire Housings 2.00 mm Shrouded Terminal Strip
Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole T/R
M22 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 20mOhm -40C~105C 1A
Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip

Descriptions

Descriptions of Samtec STMM-110-01-G-D provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, STMM
20pin 2mm 2 2mm Header,Push-Pull 3A 510nm 26.17mm*6.51mm
"2.00 mm Shrouded Terminal Strip
PIN HEADER, 20POS, 2ROW, 2MM, THT;
Conn Shrd Hdr Hdr 20 Pos 2Mm Sldr St Th

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMM-110-01-G-D.
  • STMM11001GD