Samtec STMM-108-02-L-D

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole, STMM
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec STMM-108-02-L-D.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-3.79%

CAD Models

Download Samtec STMM-108-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 2.802
Stock
299
8,812
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
-
-
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Connector, Header, 16Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2020805
CONN HEADER VERT 16POS 2MM / Connector Header Through Hole 16 position 0.079" (2.00mm)
M22 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 20mOhm -40C~105C 1A
Headers & Wire Housings 2.00 mm Shrouded Terminal Strip
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Tube
Pin Header, Signal, 2 mm, 2 Rows, 16 Contacts, Surface Mount Straight, Milli-Grid 87832 Series

Descriptions

Descriptions of Samtec STMM-108-02-L-D provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole, STMM
Pin Header, 16Pos, 2Row, 2Mm, Tht Rohs Compliant: Yes |Samtec, Inc. STMM-108-02-L-D
Flex Stack STMM ROHS3Compliant COMMERCIAL 2015 Connector Header -55C~125C 3A 6.51mm
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Tube
"2.00 mm Shrouded Terminal Strip

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMM10802LD