Harwin M22-2020805

Connector, Header, 16Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2020805
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2020805.

JRH Electronics

Datasheet1 page7 years ago

Newark

Farnell

Inventory History

3 month trend:
-5.99%

CAD Models

Download Harwin M22-2020805 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CONN HEADER VERT 16POS 2MM / Connector Header Through Hole 16 position 0.079" (2.00mm)
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
Pin Header, 16 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT
Amphenol Communications Solutions98414-G06-16LF
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Minitek® Bag

Descriptions

Descriptions of Harwin M22-2020805 provided by its distributors.

Connector, Header, 16Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2020805
2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
M22 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles UL94V-0 20mOhm -40C~105C
HEADER, VERTICAL, 2ROW, 16WAY; Pitch Spacing:2mm; No. of Contacts:16Contacts; Gender:Header; Product Range:M22 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Current Rating:1A; Current per Contact Max:2A; Flammability Rating:UL94V-0; Insulation Resistance:10000Mohm; Operating Temperature Max:85°C; Operating Temperature Min:-41°C; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2020805.