Samtec SSW-111-02-G-D-RA

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount Right Angle
$ 2.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSW-111-02-G-D-RA.

Master Electronics

Datasheet1 page8 years ago

Samtec

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-1.42%

CAD Models

Download Samtec SSW-111-02-G-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount
Amphenol Communications Solutions76342-311LF
Conn Socket Strip RCP 22 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions87606-311LF
Conn Socket Strip RCP 22 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions71991-311LF
Dubox-71991-311Lf /Tube Rohs Compliant: Yes |Amphenol Communications Solutions 71991-311LF

Descriptions

Descriptions of Samtec SSW-111-02-G-D-RA provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount Right Angle
"Tiger Buy™ Socket Strip with PCB Tails
Conn Socket Strip SKT 22 POS 2.54mm Solder RA Side Entry Thru-Hole Layer
CONN RCPT 22POS 0.1 GOLD PCB R/A
DESCRIPTION: .025 SOCKET STRIPS
Socket, 2.54Mm, Right Angle, 2X11 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:22Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:Ssw Series Rohs Compliant: Yes |Samtec, Inc. SSW-111-02-G-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW11102GDRA