Samtec SLW-111-01-S-D

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount
$ 2.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-111-01-S-D.

Master Electronics

Datasheet1 page9 years ago

Newark

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+14.25%

CAD Models

Download Samtec SLW-111-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.472
$ 1.3
$ 1.3
Stock
5,244
4,188
4,188
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
22
22
22
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Plastic
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount, SSW Series
Samtec 2.54mm Pitch 22-Pin Double Row Receptacle Board-to-Board BCS Series Right Angle TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount, BCS Series
Amphenol Communications Solutions76342-311LF
Conn Socket Strip RCP 22 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions87606-311LF
Push-Pull Receptacle 2.54mm Pitch 22Pin 3A 760nm Gold Blue TH 27.86mm L × 5.08mm H
Amphenol Communications Solutions71991-311LF
Dubox-71991-311Lf /Tube Rohs Compliant: Yes |Amphenol Communications Solutions 71991-311LF

Descriptions

Descriptions of Samtec SLW-111-01-S-D provided by its distributors.

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
Push-Pull Receptacle, 22-Pin, Forked, Black, TH, 27.94mm × 4.95mm × 4.95mm
".100"" Tiger Buy™ Low Profile Socket Strip"
Conn Socket Strip SKT 22 POS 2.54mm Solder ST Thru-Hole Bulk
LO PRO. MACHINE SOCKET STRIP .100
DESCRIPTION: .050 MICRO STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW11101SD