Samtec BCS-111-L-D-PE

Samtec 2.54mm Pitch 22-Pin Double Row Receptacle Board-to-Board BCS Series Right Angle TH
$ 2.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-111-L-D-PE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Upverter

Sager Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+66.10%

CAD Models

Download Samtec BCS-111-L-D-PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.524
$ 1.412
$ 1.412
Stock
36,483
11,496
11,496
Authorized Distributors
6
6
6
Connector Type
Receptacle
-
-
Gender
Receptacle
Female
Female
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Vertical
-
-
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount Right Angle
Amphenol Communications Solutions76342-311LF
Conn Socket Strip RCP 22 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions87606-311LF
Push-Pull Receptacle 2.54mm Pitch 22Pin 3A 760nm Gold Blue TH 27.86mm L × 5.08mm H
Amphenol Communications Solutions71991-311LF
Dubox-71991-311Lf /Tube Rohs Compliant: Yes |Amphenol Communications Solutions 71991-311LF

Descriptions

Descriptions of Samtec BCS-111-L-D-PE provided by its distributors.

Samtec 2.54mm Pitch 22-Pin Double Row Receptacle Board-to-Board BCS Series Right Angle TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 22 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
Conn, Rcpt, 22Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. BCS-111-L-D-PE .
BCS - Samtec 2.54mm Dual Entry Pass-through Socket Strip, 7.37mm Profile
Connector, RCPT, 22POS, 2ROW, 2.54MM;
Samtec 2.54mmpitch22pDouble row female Board to Board, BCSseries, right angle, Through hole mounting
SAMT BOX CONNECTOR SOCKE;SOCKET STRIP
2.54mm BCS Tiger Claw PCB socket, 22P
RS APAC
SOCKET PASS-THRU 2.54MM 11POS 2ROW

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-111-L-D-PE .
  • BCS111LDPE
  • BCS111LDPE .