What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec SSM-105-L-DV-P-TR

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Straight
$ 1.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-105-L-DV-P-TR.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+106%

CAD Models

Download Samtec SSM-105-L-DV-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Solder, Tiger Claw SSM Series
Amphenol Communications Solutions89898-305LF
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Amphenol68046-605LF
SURF MNT VERT CARD CONN-68046-605LF | Amphenol FCI (Amphenol CS) 68046605LF
Amphenol Communications Solutions68046-605PLF
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry SMD

Descriptions

Descriptions of Samtec SSM-105-L-DV-P-TR provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Straight
Surface Mount Pcb Socket Strips, .100 Pitch Rohs Compliant: Yes |Samtec, Inc. SSM-105-L-DV-P-TR
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry SMD T/R
.100 2.54 mm Tiger Claw Surf Mnt Skt Str
SMT SOCKET STRIP .100"" (2,54MM)
CONN, RCPT, 10POS, 2ROW, 2.54MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM105LDVPTR