Samtec SSW-104-02-T-D-RA

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount Right Angle
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSW-104-02-T-D-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Farnell

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-7.45%

CAD Models

Download Samtec SSW-104-02-T-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.652
$ 1.329
$ 1.329
Stock
20,045
84,951
84,951
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
8
8
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount Right Angle
2.54mm (0.1") Pitch DIL Horizontal PC Tail Socket Assembly, tin, 4+4 contacts
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tiger Buy™ Tube
TE Connectivity215307-4
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, CES Series
Amphenol Communications Solutions87606-404LF
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Box

Descriptions

Descriptions of Samtec SSW-104-02-T-D-RA provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount Right Angle
"Tiger Buy™ Socket Strip with PCB Tails
Conn Socket Strip SKT 8 POS 2.54mm Solder RA Side Entry Thru-Hole Layer
SSW - Samtec 2.54mm Right Angled Socket Strip - (mc)Fast Stock
CONN RCPT 8POS 0.1 TIN PCB R/A
Connector, Rcpt, 8Pos, 2Row, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:8Contacts; Gender:Receptacle; Product Range:Ssw Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contactrohs Compliant: Yes |Samtec, Inc. SSW-104-02-T-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW-104-02 -T-D-RA
  • SSW-104-02-T-D-RA.
  • SSW10402TDRA