Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-7880446

HARWIN 2.54mmpitch8pDouble row female Bus bar, right angle, Through hole mounting
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7880446.

TME

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-6.51%

CAD Models

Download Harwin M20-7880446 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Push-Pull,Receptacle 2.54mm 2 6pin 3A tin Black Through hole mounting 7.62mm(Length)
HARWIN 2.54mmpitch10pDouble row female Board to Board, M20series, right angle, Through-hole
TE Connectivity215307-4
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of Harwin M20-7880446 provided by its distributors.

HARWIN 2.54mmpitch8pDouble row female Bus bar, right angle, Through hole mounting
2.54mm (0.1) Pitch DIL Horizontal PC Tail Socket Assembly, tin, 4+4 contacts"
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Socket, Pcb, 0.1", 4+4Way; |Harwin M20-7880446
CONN RCPT 8POS 0.1 TIN PCB R/A
M20 Socket; Dil; Horizontal; 2X4W; 2.54Mm
2.54mm (0.1) Pitch DIL Horizontal Throu
SOCKET, PCB, 0.1", 4+4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR