Samtec SSQ-110-02-F-D

Tiger Buy Socket Strip With Square Tails Rohs Compliant: Yes |Samtec, Inc. SSQ-110-02-F-D
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSQ-110-02-F-D.

Newark

Datasheet2 pages8 years ago

Samtec

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-8.06%

CAD Models

Download Samtec SSQ-110-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 2.07
$ 2.07
Stock
114
33,343
33,343
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Harwin M20-7831042 Female DIL Throughboard Connector 10+10 Pos Vertical
Tiger Buy Socket Strip With Pcb Tails Rohs Compliant: Yes |Samtec, Inc. SSW-110-02-F-D
Amphenol Communications Solutions66953-010
VERT CARD CONN DR100 POL-66953-010 | Amphenol FCI (Amphenol CS) 66953010
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions68682-310LF
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec SSQ-110-02-F-D provided by its distributors.

Tiger Buy Socket Strip With Square Tails Rohs Compliant: Yes |Samtec, Inc. SSQ-110-02-F-D
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole
2.54mm 2 20pin 6.3A 76nm
SOCKET STRIP .100"" (2,54MM)
CONN RCPT 20POS 0.1 GOLD PCB
2.54mm Sockets

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSQ11002FD