Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-7831042

HARWIN 2.54mmpitch20pDouble row female Board to Board, M20series, Straight, Through-hole

$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7831042.

Newark

Datasheet1 page7 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-28.51%

CAD Models

Download Harwin M20-7831042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.82
$ 1.54
Stock
5,139
79,456
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector RCP 20 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube
Samtec 2.54mmpitch20pDouble row female Bus bar, SSQseries, right angle, Through hole mounting
2.54mmpitch20pDouble row female Bus bar, SSWseries, right angle, Through hole mounting
Amphenol Communications Solutions68682-310LF
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
2.54mm (0.1) Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 8+8 contacts"
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of Harwin M20-7831042 provided by its distributors.

HARWIN 2.54mmpitch20pDouble row female Board to Board, M20series, Straight, Through-hole
2.54mm (0.1") Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 10+10 contacts
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, M20
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Connector, Rcpt, 20Pos, 2Row, 2.54Mm; |Harwin M20-7831042
10+10 Pos. Female DIL Vertical Throughboard Conn.
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONNECTOR, RCPT, 20POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M20-7831042.