Samtec SSM-102-L-DV-BE-LC

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount
$ 1.163
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-102-L-DV-BE-LC.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages12 years ago

Master Electronics

Sager Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SSM-102-L-DV-BE-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSW
Pass-Through Socket Strip, 0.100 Pitch Rohs Compliant: Yes |Samtec, Inc. BCS-102-L-D-TE
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Solder, SSQ Series, Phosphor Bronze
TE Connectivity5-534206-2
Conn, Rcpt, 4Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 5-534206-2
Amphenol Communications Solutions76342-304LF
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole
Amphenol Communications Solutions71991-302LF
Conn Socket Strip F 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec SSM-102-L-DV-BE-LC provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount
Bottom Entry,Push-Pull,Receptacle 2.54mm 2 4pin 5.2A 250nm SMD,P=2.54mm 5.08mm*7.04mm
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Bottom Entry SMD Tube
.100 2.54 mm Tiger Claw Surf Mnt Skt Str
CONNECTOR, RCPT, 4POS, 2ROW, 2.54MM;
SMT SOCKET STRIP .100"" (2,54MM)
SAMTEC, INC SSM-102-L-DV-BE-LC
Connector, Rcpt, 4Pos, 2Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Connector Mounting:Surface Mount; Product Range:Ssm Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. SSM-102-L-DV-BE-LC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.