Amphenol Communications Solutions 76342-304LF

Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 0.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76342-304LF.

IHS

Datasheet2 pages10 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+60.90%

CAD Models

Download Amphenol Communications Solutions 76342-304LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions71991-302LF
Conn Socket Strip F 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSW
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount
Amphenol Communications Solutions76342-303LF
2.54mm 2.54mm Tin Double Row 6P Direct Insert 6.99mm Plugin,P=2.54mm Female Headers ROHS
TE Connectivity5-534206-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Amphenol Communications Solutions 76342-304LF provided by its distributors.

Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole
AMPHENOL ICC 76342-304LF Connector strip female 2x4p
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
Board To Board & Mezzanine Connectors 8P Vrt Dr Recept .76 Gold
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 8 Positions, 2.54mm (0.100in) Pitch
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, FCI Dubox 76342
Amphenol Communications Solutions 2.54mm8p , Dubox
CONN, RCPT, 8POS, 2ROW, 2.54MM, TH;
DUBOX | Amphenol FCI (Amphenol CS) 76342304LF
CONN RCPT 8POS .100 DBL STR PCB
2.54mm 2.54mm Double Row Tin 8P Phosphor Bronze Direct Insert 6.99mm Square Hole Plugin,P=2.54mm Female Headers ROHS
L-845/722 Hex Wrench Installation Tool
DUBOX RCP DR TMT VERT-76342-30
Connector, Rcpt, 8Pos, 2Row, 2.54Mm; Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:through Hole; Product Range:fci Dubox 76342 Series; Gender:receptaclerohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76342-304-LF
  • 76342304LF