Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-534206-2

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 1.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534206-2.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet13 pages0 years ago

IHS

Master Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.45%

CAD Models

Download TE Connectivity 5-534206-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.126
$ 1.65
Stock
25,628
36,039
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount
TE Connectivity216604-2
Board Connector, 2 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder Terminal,
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions71991-302LF
Conn Socket Strip F 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
HARWIN 2.54mmpitch4pDouble row female Bus bar, right angle, Through hole mounting

Descriptions

Descriptions of TE Connectivity 5-534206-2 provided by its distributors.

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Conn, Rcpt, 4Pos, 2Row, 2.54Mm; |Te Connectivity Amp 5-534206-2
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Push-Pull,Receptacle 2 4pin Push-pull type Female Socket Black Through hole mounting 5.08mm(Length)*5.03mm(height)
04 MODII VRT DR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-534206-2 | Internal Number: 5-534206-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty