Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1734101-0

Telecom and Datacom Connector, 100 Contact(s), Female, Straight, Solder Terminal, Receptacle
$ 7.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734101-0.

JRH Electronics

Datasheet5 pages2 years ago

IHS

Factory Futures

ShanghaiCT

ODG (Origin Data Global)

Inventory History

3 month trend:
+105%

CAD Models

Download TE Connectivity 1-1734101-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1734037-0
Board to Board & Mezzanine Connectors R.A. RECPT 100P Series I hi-temp
TE Connectivity1734037-1
Board to Board & Mezzanine Connectors R.A. RECPT 80P Series I HI-TEMP
PC/104 Plus Post Header Receptacle, 2.00mm (0.079) Pitch, selective gold + tin"
HARWIN 2mmpitch120pFour rows of female headers Bus bar, right angle, Through hole mounting
Board Stackers & Spacers, Socket Strip, 2.54 mm, 75 Contacts, Solder, 3 Rows, 2.54 mm, ESQ Series
Board Stackers & Spacers, Socket Strip, 2.54 mm, 84 Contacts, Solder, 3 Rows, 2.54 mm, ESQ Series

Descriptions

Descriptions of TE Connectivity 1-1734101-0 provided by its distributors.

Telecom and Datacom Connector, 100 Contact(s), Female, Straight, Solder Terminal, Receptacle
Conn High Density RCP 100 POS 1.27mm Solder ST Thru-Hole 100 Terminal 1 Port Package
BOARD-BOARD CONNECTOR RECEPTACLE 100WAY,; BOARD-BOARD CONNECTOR RECEPTACLE 100WAY, 1ROW; Series:Champ; Pitch Spacing:1.27mm; No. of Rows:1; No. of Contacts:100; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Connector Mounting:PCB
Champ050 series,100pos,Au over PdNi PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 100 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 1-1734101-0 | Internal Number: 1-1734101-0 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty