TE Connectivity 1734037-1

Board to Board & Mezzanine Connectors R.A. RECPT 80P Series I HI-TEMP
$ 5.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734037-1.

IHS

Datasheet6 pages2 years ago

Factory Futures

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.55%

CAD Models

Download TE Connectivity 1734037-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1734037-0
Board to Board & Mezzanine Connectors R.A. RECPT 100P Series I hi-temp
TE Connectivity5536507-3
Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1-1734101-0
Telecom and Datacom Connector, 100 Contact(s), Female, Straight, Solder Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 72 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of TE Connectivity 1734037-1 provided by its distributors.

Board to Board & Mezzanine Connectors R.A. RECPT 80P Series I HI-TEMP
Telecom and Datacom Connector, 80 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Conn High Density RCP 80 POS 1.27mm Solder RA Thru-Hole 80 Terminal 1 Port Package
80 Position 1.27 mm Pitch Right Angle Through Hole Receptacle Connector
Champ 050 series,80pos,Au over PdNi
BOARD-BOARD CONNECTOR RECEPTICLE, 80 POSITION, 2ROW
1.27 [.050] Series I, HD, FH and J Connectors
Receptacle Solder pad 2 80pin Liquid Crystal Polymer 1A gold Through hole mounting 60.73mm(Length)*17.46mm(height)
1734037-1, TE CONNECTIVITY/AMP BRAND
CONN BTB RCPT 80POS R/A SOLDER
Champ 050 series,80pos,Au over PdNi PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 80 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734037-1 .
  • 1734037-1.