Samtec SQT-125-03-L-D

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 5.28mm Tail
$ 4.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-125-03-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

element14 APAC

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-4.70%

CAD Models

Download Samtec SQT-125-03-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.63
$ 2.72
Stock
733
1,641
Authorized Distributors
6
6
Gender
-
Female
Pitch
2 mm
2 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Solder, SQW Series, Phosphor Bronze
Cost Effective Rugged Pcb Sockets Rohs Compliant: Yes |Samtec, Inc. SQW-125-01-F-D-VS-LC
Bottom Entry,Push-Pull,Receptacle 2mm 2 50pin 4.1A 76nm SMD,P=2mm 50mm*5.16mm
Amphenol55510-150LF
Conn Socket Strip SKT 50 POS 2mm Solder ST Top Entry SMD Minitek® Tube

Descriptions

Descriptions of Samtec SQT-125-03-L-D provided by its distributors.

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 5.28mm Tail
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Connector, Rcpt, 50Pos, 2Row, 2Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Connector Mounting:Through Hole Mount; Product Range:Sqt Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. SQT-125-03-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-12503-L-D
  • SQT12503LD