Samtec SQT-125-03-F-D

Cost Effective Rugged Pcb Sockets Rohs Compliant: Yes |Samtec, Inc. SQT-125-03-F-D
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-125-03-F-D.

Farnell

Datasheet1 page8 years ago

Samtec

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-3.89%

CAD Models

Download Samtec SQT-125-03-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 4.63
Stock
1,641
733
Authorized Distributors
6
6
Gender
Female
-
Pitch
2 mm
2 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
-
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole Mount
Conn Socket Strip RCP 50 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Board Stackers & Spacers, Socket Strip, 12.7 mm, 50 Contacts, Solder, 2 Rows, 2 mm, ESQT Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole Mount
Amphenol Communications Solutions63453-144LF
Conn Socket Strip SKT 44 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions63453-148LF
Conn Socket Strip SKT 48 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube

Descriptions

Descriptions of Samtec SQT-125-03-F-D provided by its distributors.

Cost Effective Rugged Pcb Sockets Rohs Compliant: Yes |Samtec, Inc. SQT-125-03-F-D
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 5.28mm Tail
Conn Socket Strip SKT 50 POS 2mm Solder ST Top Entry Thru-Hole Tube
CONNECTOR, RCPT, 50POS, 2ROW, 2MM;
CONN RCPT 50POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-12503-F-D
  • SQT12503FD