Samtec SQT-110-01-FM-S-RA

2mm Single Row 5.1A Tin -55鈩儈+125鈩 10P Bend insert 2mm Push-Pull, P=2mm Female Headers ROHS
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-110-01-FM-S-RA.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+50.81%

CAD Models

Download Samtec SQT-110-01-FM-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 10 Contacts, Through Hole Mount
2.00mm Pitch Board-to-Board Receptacle Right-Angle Single Row Friction Lock 10 Circuits
HIROSE ELECTRICDF3-10S-2DSA(55)
Connector Wire to Board Receptacle 10 Position 2mm Solder Straight Through Hole
Amphenol Communications Solutions89882-310LF
Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Samtec SQT-110-01-FM-S-RA provided by its distributors.

2mm Single Row 5.1A Tin -55鈩儈+125鈩 10P Bend insert 2mm Push-Pull,P=2mm Female Headers ROHS
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 10 POS 2mm Solder RA Side Entry Thru-Hole Tube
Push-Pull,Receptacle 2mm 1 10pin 5.1A 20.3mm*7.62mm
CONN RCPT 10P 0.079 GOLD PCB R/A
SAMTEC, INC SQT-110-01-FM-S-RA
Connector, Receptacle, 10 Contacts, 1 Row, Through Hole, 2 Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec, Inc. SQT-110-01-FM-S-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-11001-FM-S-RA