Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-110-01-F-SV

PCB Receptacle, Board-to-Board, 2 mm, 1 Rows, 10 Contacts, Solder, MMS Series, Phosphor Bronze
$ 1.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-110-01-F-SV.

element14 APAC

Datasheet1 page9 years ago

Upverter

Samtec

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+111%

CAD Models

Download Samtec MMS-110-01-F-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.502
$ 1.725
$ 1.725
Stock
9,915
113,304
113,304
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
10
10
Number of Rows
1
1
1
Mount
-
Surface Mount, Through Hole
Surface Mount, Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
2mm Single Row 5.1A Tin -55鈩儈+125鈩 10P Bend insert 2mm Push-Pull,P=2mm Female Headers ROHS
HIROSE ELECTRICDF3-10S-2DSA(55)
Connector Wire to Board Receptacle 10 Position 2mm Solder Straight Through Hole
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 10 Circuits 0.76um Gold

Descriptions

Descriptions of Samtec MMS-110-01-F-SV provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 1 Rows, 10 Contacts, Solder, MMS Series, Phosphor Bronze
Samtec 2mmpitch10pSingle row female Bus bar, MMSseries, right angle, Through hole mounting
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS11001FSV