Amphenol Communications Solutions 89882-310LF

Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole Tube
$ 1.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89882-310LF.

IHS

Datasheet2 pages19 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-0.23%

CAD Models

Download Amphenol Communications Solutions 89882-310LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 10 Circuits 0.76um Gold
Amphenol Communications Solutions89885-310LF
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Molex 2.54mmpitch10pSingle row female Bus bar, C-Gridseries, right angle, Through-hole
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount Right Angle
Amphenol89882-312LF
Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole Tube
PCB Receptacle, 10 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Right Angle, Brass, Board-to-Board

Descriptions

Descriptions of Amphenol Communications Solutions 89882-310LF provided by its distributors.

Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole Tube
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,10 Positions, 2.54mm (0.100in) Pitch
BTB CONNECTOR, RCPT, 10POS, 1ROW, 2.54MM; BTB CONNECTOR, RCPT, 10POS, 1ROW, 2.54MM; Connector Systems: Board-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 10Contacts; Connector Mounting: Through Hole M

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions (FCI)
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communication Solution
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89882310LF