Samtec SOLC-125-02-S-Q

PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 100 Contacts, Surface Mount, SOLC Series
$ 11.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SOLC-125-02-S-Q.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages11 years ago

Sager Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-34.95%

CAD Models

Download Samtec SOLC-125-02-S-Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 80 Contacts, Surface Mount, SOLC Series
PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 120 Contacts, Surface Mount, SOLC Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, CLP Series
Board to Board & Mezzanine Connectors SeaRay Slim Rect Assy 04X25X 6.6 Tin
HIROSE ELECTRICFX2-100S-1.27SVL(71)
Conn Board to Board RCP 100 POS 1.27mm Solder ST SMD Individual
HIROSE ELECTRICFX2-100S-1.27DSL(71)
Conn Board to Board RCP 100 POS 1.27mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Samtec SOLC-125-02-S-Q provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 100 Contacts, Surface Mount, SOLC Series
RECEPTACLE, 1.27MM, SMD, 25X4; Pitch Spacing:1.27mm; No. of Contacts:100Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Solder; No. of Rows:4Rows; Contact Plating:Gold Plated Contacts; Contact Mate
Stacking Connector, Receptacle, 100 Position, 1.27Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:4Rows; No. Of Contacts:100Contacts; Connector Mounting:Surface Mount; Product Range:Solc Series Rohs Compliant: Yes |Samtec, Inc. SOLC-125-02-S-Q

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SOLC-125-02-S-Q..
  • SOLC-125-02-SQ
  • SOLC125-02-S-Q
  • SOLC12502SQ