HIROSE ELECTRIC FX2-100S-1.27SVL(71)

Conn Board to Board RCP 100 POS 1.27mm Solder ST SMD Individual
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX2-100S-1.27SVL(71).

IHS

Datasheet34 pages7 years ago

element14 APAC

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+13.00%

CAD Models

Download HIROSE ELECTRIC FX2-100S-1.27SVL(71) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICFX2-80S-1.27SVL(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-80S-1.27SVL(71)
TE Connectivity6-104652-0
Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry SMD Box/Tube
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, CLP Series
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 50+50 contacts"

Descriptions

Descriptions of HIROSE ELECTRIC FX2-100S-1.27SVL(71) provided by its distributors.

Conn Board to Board RCP 100 POS 1.27mm Solder ST SMD Individual
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-100S-1.27SVL(71)
Board to Board & Mezzanine Connectors 100P STRT SMT SOCKET LOCATE BOSS GLD PLT
100P Female Standing paste 2 SMD,P=1.27mm D-Sub / VGA Connectors ROHS
HIROSE(HRS) FX2-100S-1.27SVL(71) Stacking Board Connector, FX2 Series, Receptacle, 1.27 mm, 100 Contacts, Surface Mount
Receptacle SMT type straight 100 way
Hirose FX2-100S-1.27SVL(71) 排母
RS APAC
RECEPT, 1.27MM, SMT, 100WAY; Product Range: FX2 Series; No. of Contacts: 100Contacts; Gender: Receptacle; Pitch Spacing: 1.27mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 6.25mm; Contact Plating: Go

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX2100S1.27SVL71