Molex 46557-7345

Board to Board & Mezzanine Connectors SeaRay Slim Rect Assy 04X25X 6.6 Tin
$ 10.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46557-7345.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2015-04-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

SEARAY Slim Recpt 100 Circuits 5.00mm Unmated Height 4 Rows with Pegs Solder Charge Lead-Free
Conn Socket Strip F 100 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Molex Board-to-Board Connector, SEARAY* Series, 1.27mm Pitch, 80-Pin Quad Row, Right Angle, TH
PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 100 Contacts, Surface Mount, SOLC Series
PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Through Hole Mount
TE Connectivity6-104652-0
Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry SMD Box/Tube

Descriptions

Descriptions of Molex 46557-7345 provided by its distributors.

Board to Board & Mezzanine Connectors SeaRay Slim Rect Assy 04X25X 6.6 Tin
Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Connector Receptacle, High Density Array, Female, 100-Pin, P=1.27mm, Gold, SMD, 8.5mm, 9mm, 9.5mm, 10mm, 11mm, 11.5mm, 13.5mm, 6.55mm, 760nm
MEZZANINE CONN, RCPT, 100P, 4ROW, 1.27MM; Product Range:SEARAY 46557 Series; No. of Contacts:100Contacts; Gender:Receptacle; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:4Rows; Row Pitch:-; C
SOCKET, SEARAY SLIM, 100WAY; Connector Type:Board to Board; Gender:Socket; Ways, No. of:100; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:SEARAY Slim, 46557; Contact Plating:Gold over Nickel; No. of Rows:4; Row Pitch:1.27mm; Current Rating:1A; Material:High Temp. Thermoplastic; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; No. of Mating Cycles:100; Voltage Rating, AC:240V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0465577345
  • 465577345