Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SNT-100-BK-H

Samtec Shunt Cap, SNT Series, 2-Channel, 2.54mm Pitch, Black, Gold Plated Contacts
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SNT-100-BK-H.

Upverter

Datasheet1 page5 years ago

HQonline

Farnell

Samtec

Electro Sonic

Inventory History

3 month trend:
-5.24%

CAD Models

Download Samtec SNT-100-BK-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.097
$ 0.097
Stock
218,098
1,075,144
1,075,144
Authorized Distributors
6
6
6
Gender
-
Female
Female
Number of Positions
-
2
2
Number of Pins
-
2
2
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
4.3 A
3 A
3 A
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-55 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
Jumper (Busbar), Shunt, Molex C-Grid III Series 0.64mm Square & Round Pins, 2 Ways, 2.54 mm
TE Connectivity2-382811-0
Jumper (Busbar), Shorting, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU
TE Connectivity390088-1
Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black

Descriptions

Descriptions of Samtec SNT-100-BK-H provided by its distributors.

Samtec Shunt Cap, SNT Series, 2-Channel, 2.54mm Pitch, Black, Gold Plated Contacts
SNT - Samtec 2.54mm Jumper Link / Shunt
Headers & Wire Housings .100 Shunt
Conn Shunt F 2 POS 2.54mm ST Bulk
SHUNT & JUMPERS; SHUNT & JUMPERS
Accessory Type:Shunt; For Use With:Snt, Mnt, 2Sn, Snm, Pk, Jl Series Connectors; No. Of Positions:-; Pitch Spacing:2.54Mm; Product Range:- Rohs Compliant: Yes |Samtec SNT-100-BK-H.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNT-100-B-K-H
  • SNT-100-BK-H.
  • SNT100-BK-H
  • SNT100BK-H
  • SNT100BKH