Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SNM-100-BK-G

Jumper (Busbar), Shunt, Shunt, 0.050 X 0.100 Terminal Strips, 2 Positions, 2.54 mm, SNM Series
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SNM-100-BK-G.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page15 years ago

Electro Sonic

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-17.65%

CAD Models

Download Samtec SNM-100-BK-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.264
$ 0.179
Stock
173,310
67,003
Authorized Distributors
6
6
Gender
Female
-
Number of Positions
-
-
Number of Pins
-
2
Pitch
2.54 mm
2.54 mm
Insulation Material
-
-
Current Rating
-
-
Resistance
-
-
Mount
-
-
Max Operating Temperature
90 °C
90 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
KK® 254 Crimp Terminal, 22-30 AWG, Reel, Gold (Au), Nickel (Ni) Under Plating
TE Connectivity2-382811-0
TE Connectivity 2-382811-0 Economy Shunt 30 AU Black Unshrouded Connector
TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU
TE Connectivity390088-1
Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black

Descriptions

Descriptions of Samtec SNM-100-BK-G provided by its distributors.

Jumper (Busbar), Shunt, Shunt, 0.050 X 0.100 Terminal Strips, 2 Positions, 2.54 mm, SNM Series
Samtec Diverter cap, SNMseries, 2road, 2.54mmPitch, Black, gold plated contacts
SNM - Samtec 1.27mm x 2.54mm Jumper Link / Shunt
Headers & Wire Housings .050 x .100 Shunt
Conn Shunt F 2 POS 2.54mm ST Bulk
DESCRIPTION: .050 MICRO STRIPS
Shunt, 2Pos, Terminal Strip; Accessory Type:Shunt; For Use With:Samtec Tms, Mtms, Dwm Series Terminal Strips; No. Of Positions:2Positions; Pitch Spacing:2.54Mm; Product Range:Snm Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SNM-100-BK-G.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNM-100-BK-G.
  • SNM-100-BK-G..
  • SNM-100BK-G
  • SNM100-BK-G
  • SNM100BKG