Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SNM-100-BK-T

Samtec Diverter cap, SNMseries, 2road, 2.54mmPitch, Black, tinned contacts
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SNM-100-BK-T.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page15 years ago

Electro Sonic

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+125%

CAD Models

Download Samtec SNM-100-BK-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.179
$ 0.265
Stock
66,873
183,195
Authorized Distributors
6
6
Gender
-
Female
Number of Positions
-
-
Number of Pins
2
-
Pitch
2.54 mm
2.54 mm
Insulation Material
-
-
Current Rating
-
-
Resistance
-
-
Mount
-
-
Max Operating Temperature
90 °C
90 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640457-3
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black

Descriptions

Descriptions of Samtec SNM-100-BK-T provided by its distributors.

Samtec Diverter cap, SNMseries, 2road, 2.54mmPitch, Black, tinned contacts
Jumper, 2 Positions, Samtec TMS, MTMS, DWM Series Terminal Strips
SNM - Samtec 1.27mm x 2.54mm Jumper Link / Shunt
Conn Shunt F 2 POS 2.54mm ST Bulk
DESCRIPTION: .050 MICRO STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNM-100-BKT
  • SNM100BKT