Samtec SMM-117-02-S-D

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 34 Contacts, Surface Mount
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-117-02-S-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-3.37%

CAD Models

Download Samtec SMM-117-02-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.84
$ 4.192
$ 4.192
Stock
13,720
1,461
1,461
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
2 mm
2 mm
2 mm
Number of Positions
34
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 34 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 34 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 34 Contacts, Surface Mount, TLE Series
Amphenol Communications Solutions91596-130TRLF
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
12+12 Pos. Female Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M22-6361242
HIROSE ELECTRICDF11Z-40DS-2V(52)
Conn Socket Strip SKT 40 POS 2mm Solder ST SMD Reel

Descriptions

Descriptions of Samtec SMM-117-02-S-D provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 34 Contacts, Surface Mount
SMM - Samtec 2mm Tiger Eye™ High-Reliability Low Profile Surface Mount Socket Strip
Conn Socket Strip SKT 34 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube
Push-Pull,Receptacle 2mm 2 34pin 3.2A 760nm SMD,P=2mm 34mm*4mm
2.00 mm Tiger Eye High-Reliability Skt S
CONN RCPT 34POS 0.079 GOLD SMD
Socket, 2.0Mm, Smt, 2X17 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:34Contacts; Connector Mounting:Surface Mount; Product Range:Smm Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. SMM-117-02-S-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM11702SD