Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-6361242

12+12 Pos. Female Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M22-6361242
$ 3.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-6361242.

IHS

Datasheet1 page6 years ago

Farnell

Newark

Inventory History

3 month trend:
-18.92%

CAD Models

Download Harwin M22-6361242 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount, TLE Series
Amphenol Communications Solutions55510-120TRLF
Push-Pull,Receptacle 2mm 2 20pin 2A 760nm gold Black SMD mount 19.92mm(Length)*6mm(height)
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
HIROSE ELECTRICDF11CZ-20DS-2V(22)
Wire-To-Board Connector, DF11 Series, Surface Mount, Receptacle, 20, 2 mm, Tin Plated Contacts

Descriptions

Descriptions of Harwin M22-6361242 provided by its distributors.

12+12 Pos. Female Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M22-6361242
Conn Socket Strip F 24 POS 2mm Solder ST Top Entry/Bottom Entry SMD Tube
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
SOCKET, SMT, 2ROW, 12WAY; Pitch Spacing:2mm; No. of Contacts:24Contacts; Gender:Receptacle; Product Range:M22 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Surface Mount Vertical; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:10000Mohm; Lead Spacing:2mm; Operating Temperature Max:85°C; Operating Temperature Min:-41°C; Termination Method:Solder; Working Voltage:250V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-6361242.