Samtec SMM-110-01-L-D

Low Profile Socket Strips Rohs Compliant: Yes |Samtec, Inc. SMM-110-01-L-D
$ 2.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-110-01-L-D.

Electro Sonic

Datasheet1 page7 years ago
Datasheet1 page5 years ago

Newark

Samtec

JRH Electronics

Sager Electronics

CAD Models

Download Samtec SMM-110-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.346
$ 3.818
$ 3.818
Stock
3,198
28,676
28,676
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Low Profile Socket Strips Rohs Compliant: Yes |Samtec, Inc. SMM-107-01-L-D
Low Profile Socket Strips Rohs Compliant: Yes |Samtec, Inc. SMM-118-01-L-D
TE Connectivity534206-1
CONN RCPT 2POS GOLD PCB / 2 Position Receptacle Connector Through Hole Gold

Descriptions

Descriptions of Samtec SMM-110-01-L-D provided by its distributors.

Low Profile Socket Strips Rohs Compliant: Yes |Samtec, Inc. SMM-110-01-L-D
Conn Socket Strip SKT 2 POS 2mm Solder ST Thru-Hole T/R
Push-Pull,Receptacle 2mm 2 20pin 3.2A 250nm 20mm*4mm
CONN RCPT 20POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.