Samtec SMM-110-01-S-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SMM Series
$ 3.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-110-01-S-D.

Master Electronics

Datasheet1 page7 years ago

HQonline

Samtec

element14 APAC

Farnell

Inventory History

3 month trend:
-9.20%

CAD Models

Download Samtec SMM-110-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.449
$ 3.24
$ 3.24
Stock
41,140
1,572
1,572
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2 mm
2.0066 mm
2.0066 mm
Number of Positions
-
20
20
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount
Samtec CLT Series, 2mm Pitch, 20-Pos Double Row Receptacle, Board-to-Board, Right Angle, SMD
Conn Socket Strip RCP 20 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Amphenol Communications Solutions63453-120LF
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Conn Socket Strip RCP 18 POS 2mm Solder ST SMD Milli-Grid™ Tube

Descriptions

Descriptions of Samtec SMM-110-01-S-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SMM Series
Samtec 2mm Pitch 20P Dual Row Header, High Reliability, SMM Series, Right Angle, Surface Mount
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
SMM - Samtec 2mm Tiger Eye™ High-Reliability Low Profile Socket Strip
SAMTEC - SMM-110-01-S-D - Printbuchse, Board-to-Board, Wire-to-Board, 2 mm, 2 Reihe(n), 20 Kontakt(e), Durchsteckmontage
2.00 mm Tiger Eye High-Reliability Socke
RS APAC
SOCKET STRIP SMT 2.00MM 10POS 1ROW
PCB RCPT, 20POS, 2ROW, 2MM, THT;
CONN RCPT 20POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM11001SD