Samtec SMM-108-02-S-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Solder, Tiger Eye SMM Series
$ 3.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-108-02-S-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+25.65%

CAD Models

Download Samtec SMM-108-02-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.667
$ 3.35
$ 3.35
Stock
5,903
1,541
1,541
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
2 mm
2 mm
2 mm
Number of Positions
16
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, TLE Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, CLT Series
Amphenol Communications Solutions91596-116TRLF
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Amphenol Communications Solutions55510-116TRLF
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry SMD Minitek® T/R
Conn Socket Strip F 16 POS 2mm Solder ST Top Entry/Bottom Entry SMD Tube

Descriptions

Descriptions of Samtec SMM-108-02-S-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Solder, Tiger Eye SMM Series
SMM - Samtec 2mm Tiger Eye™ High-Reliability Low Profile Surface Mount Socket Strip
Conn Sckt Strp Skt 16 Pos 2Mm Sldr St Smd Rohs Compliant: Yes
Conn Socket Strip SKT 16 POS 2mm Solder ST SMD Tube
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
2.00 mm Tiger Eye High-Reliability Skt S
Conn, 16 Pin, 2 Row, 2Mm, Female, Vert
CONN RCPT 2MM 16POS DL GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM 10802SD
  • SMM-108-02-S-D.
  • SMM108-02SD
  • SMM10802SD