Samtec SQW-108-01-L-D-VS

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQW-108-01-L-D-VS.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
-0.53%

CAD Models

Download Samtec SQW-108-01-L-D-VS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions55510-116TRLF
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry SMD Minitek® T/R
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Surface Mount, TLE Series
Connector, Rcpt, 12Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec, Inc. CLT-106-02-L-D .
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount, TLE Series
Conn Socket Strip F 16 POS 2mm Solder ST Top Entry/Bottom Entry SMD Tube
Conn Socket Strip RCP 16 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube

Descriptions

Descriptions of Samtec SQW-108-01-L-D-VS provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount
2mm 2mm Double Row 3.8A Tin 16P -55鈩儈+125鈩 Phosphor Bronze Standing paste 7.62mm Square Hole SMD,P=2mm Female Headers ROHS
SOCKET, 2.0MM, SMT, 2X8WAY; Pitch Spacing:2mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:SQW Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Surface Mount Vertical
Socket, 2.0Mm, Smt, 2X8 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Connector Mounting:Surface Mount; Product Range:Sqw Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. SQW-108-01-L-D-VS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQW-108-01-L-D-VS.
  • SQW10801LDVS