Samtec SHF-110-01-L-D-RA-TR

2 Tin 1.27mm -55鈩儈+125鈩 Phosphor Bronze Bend insert Push-Pull Wire To Board Connector ROHS
$ 2.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SHF-110-01-L-D-RA-TR.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page8 years ago

Electro Sonic

Sager Electronics

Toby Electronics

Farnell

Inventory History

3 month trend:
+442%

CAD Models

Download Samtec SHF-110-01-L-D-RA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.287
$ 2.07
$ 2.07
Stock
35,905
28,680
28,680
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
-
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, FTSH Series
Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 20 Contacts, Through Hole
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, TMS Series
Archer M50 ROHS3Compliant COMMERCIAL UL Connector Header 300Cycles 30mOhm -40C~105C 1A
Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Thru-Hole Tray
Amphenol Communications Solutions20021111-00020T4LF
CONN HEADER VERT 20POS 1.27MM / Connector Header Through Hole 20 position 0.050" (1.27mm)

Descriptions

Descriptions of Samtec SHF-110-01-L-D-RA-TR provided by its distributors.

2 Tin 1.27mm -55鈩儈+125鈩 Phosphor Bronze Bend insert Push-Pull Wire To Board Connector ROHS
20pin 1.27mm 2 1.27mm Header,Push-Pull 3A 250nm 19.05mm*7.87mm
Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole T/R
Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Right Angle, SHF
Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch
1.27 mm ( 0.050"") Shrouded IDC Header

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHF11001LDRATR