Samtec FTSH-110-01-L-D

Samtec FTSH Series Wire-to-Board Connector, 20-Pin Header, 1.27mm Pitch, Right Angle, TH
$ 1.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-110-01-L-D.

Samtec

Datasheet2 pages9 years ago
Technical Drawing3 pages10 years ago

Master Electronics

Newark

Toby Electronics

JRH Electronics

Inventory History

3 month trend:
-34.46%

CAD Models

Download Samtec FTSH-110-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.643
$ 1.525
$ 1.525
Stock
16,736
26,676
26,676
Authorized Distributors
6
6
6
Gender
Male
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 20 Contacts, Through Hole
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, TMS Series
Conn Ejector Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box
Conn; Rect; Header; Boardmnt; Shroud; 0.050"Pitch; 20 Pos; 452 Ser; Gold (30) Plt; VTH
Amphenol Communications Solutions20021111-00020T4LF
CONN HEADER VERT 20POS 1.27MM / Connector Header Through Hole 20 position 0.050" (1.27mm)

Descriptions

Descriptions of Samtec FTSH-110-01-L-D provided by its distributors.

Samtec FTSH Series Wire-to-Board Connector, 20-Pin Header, 1.27mm Pitch, Right Angle, TH
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, FTSH Series
Connector, Header, 20 Position, 1.27Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole; Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-110-01-L-D.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH-110-01-L-D.
  • FTSH11001LD