Samtec SFSD-10-28-H-05.00-SR

Cable Assembly Discrete Wire 0.127m 28AWG Socket Strip 20 POS SKT Crimp TIGER EYE™ Layer
$ 4.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFSD-10-28-H-05.00-SR.

Newark

Datasheet1 page8 years ago

Master Electronics

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-40.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cable Assembly Discrete Wire 0.127m 28AWG Socket Strip 10 POS SKT Crimp TIGER EYE™ Layer
Cable Assembly, Discrete Wire Receptacle to Free End, 10 Positions, 1.27 mm, 254 mm, 10 ""
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 6 , 152.4 mm, 2 mm, TCSD Series

Descriptions

Descriptions of Samtec SFSD-10-28-H-05.00-SR provided by its distributors.

Cable Assembly Discrete Wire 0.127m 28AWG Socket Strip 20 POS SKT Crimp TIGER EYE™ Layer
".050"" Tiger Eye™ Double Row Discrete Wire Cable Assembly
Cable Assembly, Crimp Receptacle to Free End, 20 Ways, 1.27 mm, 127 mm, 5
Discrete Cord, 20P, Rcpt-Free End, 127Mm; Connector To Connector:Crimp Receptacle To Free End; No. Of Positions:20Ways; Cable Length - Metric:127Mm; Cable Length - Imperial:5"; Product Range:Sfsd Series; Svhc:No Svhc (15-Jan-2018); Rohs Compliant: Yes |Samtec SFSD-10-28-H-05.00-SR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.