Samtec SFSD-05-28-H-05.00-SR

Cable Assembly Discrete Wire 0.127m 28AWG Socket Strip 10 POS SKT Crimp TIGER EYE™ Layer
$ 3.582
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFSD-05-28-H-05.00-SR.

Samtec

Datasheet1 page8 years ago

Master Electronics

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+11.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cable Assembly Discrete Wire 0.254m 28AWG Socket Strip 20 POS SKTCrimp TIGER EYE™ Layer
Cable Assembly Discrete Wire 0.127m 28AWG Socket Strip 20 POS SKT Crimp TIGER EYE™ Layer
Ribbon Cable, IDC Receptacle to Free End, 20 Positions, 12 ", 305 mm, 2 mm, TCSD Series"

Descriptions

Descriptions of Samtec SFSD-05-28-H-05.00-SR provided by its distributors.

Cable Assembly Discrete Wire 0.127m 28AWG Socket Strip 10 POS SKT Crimp TIGER EYE™ Layer
Cable Assembly, Discrete Wire Receptacle to Free End, 10 Positions, 1.27 mm, 127 mm, 5
".050"" Tiger Eye™ Double Row Discrete Wire Cable Assembly
DISCRETE CORD, 10P, RCPT-FREE END, 127MM; Connector to Connector: Crimp Receptacle to Free End; No. of Positions: 10Ways; Cable Length - Metric: 127mm; Cable Length - Imperial: 5"; Product Range: SFSD Series; SVHC: No SVHC (15
Discrete Cable, 10Pos, Rcpt-Free End, 5"; Connector To Connector:Discrete Wire Receptacle To Free End; No. Of Positions:10Positions; Connector Pitch:1.27Mm; No. Of Rows:2 Row; Cable Length - Metric:127Mm; Cable Length - Imperial:5" Rohs Compliant: Yes |Samtec, Inc. SFSD-05-28-H-05.00-SR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.