Samtec SFSD-10-28-H-05.00-DR-NDS

Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch
$ 9.222
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFSD-10-28-H-05.00-DR-NDS.

Samtec

Datasheet1 page8 years ago

Sager Electronics

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+3.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch
Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch
Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch

Descriptions

Descriptions of Samtec SFSD-10-28-H-05.00-DR-NDS provided by its distributors.

Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch
Cable Assembly, 20 Positions, 1.27 mm, 127 mm, 5
Samtec SFSD, 1.27mm, 120mm, Tiger Eye SFSDTiger Eye SFSD
DISCRETE CABLE, 20POS, RCPT-RCPT, 127MM
CABLE ASSEMBLY, 28AWG, SOCKET, 20WAY
SAMTEC, INC SFSD-10-28-H-05.00-DR-NDS
Ribbon Cable, Discrete Socket 20Way, 5In Black; No. Of Positions:20Positions; Connector Pitch:1.27Mm; Cable Length - Metric:127Mm; Cable Length - Imperial:5"; Product Range:Tiger Eye Sfsd Series; Jacket Color:Black; Cable Length:5" Rohs Compliant: Yes |Samtec, Inc. SFSD-10-28-H-05.00-DR-NDS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFSD-10-28-H-05.00-DR-NDS...