Samtec SFSD-15-28-H-05.00-DR-NUS

Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch
$ 12.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFSD-15-28-H-05.00-DR-NUS.

Samtec

Datasheet1 page8 years ago

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
-2.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch
Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch
Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch

Descriptions

Descriptions of Samtec SFSD-15-28-H-05.00-DR-NUS provided by its distributors.

Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch
Ribbon Cable, Discrete Socket 30Way, 5In Black; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:30Positions; Connector Pitch:1.27Mm; Cable Length - Metric:127Mm; Cable Length - Imperial:5"; Cable Length:5" Rohs Compliant: Yes |Samtec, Inc. SFSD-15-28-H-05.00-DR-NUS
CABLE ASSEMBLY, 28AWG, SOCKET, 30WAY; Cable Length - Imperial:5"; Cable Length - Metric:127mm; Jacket Colour:Black; SVHC:No SVHC (20-Jun-2011); Cable Length:127mm; Colour:Black; Connector Type A:Socket; Connector Type B:Socket; Material:LCP; No. of Ways:30; Operating Temperature Max:80°C; Operating Temperature Min:-55°C; Voltage Rating VAC:275V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.