Samtec SFSD-20-28-H-10.00-DR-NDX

Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch
$ 19.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFSD-20-28-H-10.00-DR-NDX.

Samtec

Datasheet1 page8 years ago

Sager Electronics

Newark

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 6 , 152.4 mm, 2 mm, TCSD Series
Cable Assembly 0.101m 28AWG 1mm 20 to 20 POS IDCConnector to IDCConnector F-F TIGER EYE™ Bulk
Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch

Descriptions

Descriptions of Samtec SFSD-20-28-H-10.00-DR-NDX provided by its distributors.

Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch
CABLE ASSEMBLY, 28AWG, SOCKET, 40WAY; Cable Length - Imperial:10"; Cable Length - Metric:254mm; Jacket Colour:Black; SVHC:No SVHC (20-Jun-2011); Cable Length:254mm; Colour:Black; Connector Type A:Socket; Connector Type B:Socket; Material:LCP; No. of Ways:40; Operating Temperature Max:80°C; Operating Temperature Min:-55°C; Voltage Rating VAC:275V
Ribbon Cable, Discrete Socket 40Way 10In Black; No. Of Positions:40Positions; Connector Pitch:1.27Mm; Cable Length - Metric:254Mm; Cable Length - Imperial:10"; Product Range:Tiger Eye Sfsd Series; Jacket Color:Black; Cable Length:10"rohs Compliant: Yes |Samtec, Inc. SFSD-20-28-H-10.00-DR-NDX

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFSD2028H1000DRNDX