Samtec SFMC-104-01-S-D

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Mount
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFMC-104-01-S-D.

Samtec

Technical Drawing3 pages7 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago

Newark

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+347%

CAD Models

Download Samtec SFMC-104-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.638
$ 1.38
$ 1.38
Stock
14,658
29,064
29,064
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Bag
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount
PCB Receptacle, Bottom Entry, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount
Amphenol Communications Solutions20021321-00008C4LF
Signal and Industrial Connectors; AMPHENOL; 20021321-00008C4LF; 2; Solder; 8; Receptacle

Descriptions

Descriptions of Samtec SFMC-104-01-S-D provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Mount
".050"" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip"
Conn Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
MICRO SOCKET STRIP .050"" (1,27MM)
Socket, 1.27Mm, 8, Pos; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Connector Mounting:Through Hole Mount; Product Range:Sfmc Series; Contact Termination:Solderrohs Compliant: Yes |Samtec, Inc. SFMC-104-01-S-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFMC-104-01-S-D.
  • SFMC10401SD