Samtec CLP-104-02-F-D-BE

PCB Receptacle, Bottom Entry, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount
$ 0.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-104-02-F-D-BE.

Samtec

Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

HQonline

Upverter

element14 APAC

Master Electronics

Inventory History

3 month trend:
-1.82%

CAD Models

Download Samtec CLP-104-02-F-D-BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.958
$ 1.156
$ 1.156
Stock
7,821
21,069
21,069
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Solder, Tiger Eye SFMC Series

Descriptions

Descriptions of Samtec CLP-104-02-F-D-BE provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount
Conn Socket Strip SKT 8 POS 1.27mm Solder ST Bottom Entry SMD TIGERCLAW™ Bag
SMT MICRO SOCKET STRIP .050"" (1,27MM)
CONNECTOR, RCPT, 8POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: CLP Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP-104-02-F-D-BE .
  • CLP10402FDBE